895-044-560-807

Heilind Number:EDA895-044-560-807
Manufacturer:EDAC
Manufacturer Number:895-044-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-560-807

Detailed Description

Enhance your PCB connectivity with our 44-position Board To Board PCB Connector, featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. Crafted with high-quality materials, this connector guarantees reliable performance in demanding environments with an operating temperature range of -40 to 105°C. Its two rows of contacts, spaced at 0.1" pitch with 0.2" row spacing, ensure efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity and longevity. Whether for commercial or industrial use, this connector, with a straight mount orientation, is the ideal solution for your connectivity needs. Explore more of our cutting-edge connector solutions in our extensive range of Products.