895-044-560-812

Heilind Number:EDA895-044-560-812
Manufacturer:EDAC
Manufacturer Number:895-044-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-560-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability in any environment. With two rows and 44 positions, it offers ample connectivity for your PCB projects. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance even in extreme conditions. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.