895-045-500-101

Heilind Number:EDA895-045-500-101
Manufacturer:EDAC
Manufacturer Number:895-045-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-500-101

Detailed Description

Enhance your PCB connection setup with this high-quality 45-position board-to-board connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. The contact material, made of copper alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand various environmental conditions. Perfect for professional applications, it meets all industry standards for performance and safety. Upgrade your connectivity with this essential component.