895-045-500-404

Heilind Number:EDA895-045-500-404
Manufacturer:EDAC
Manufacturer Number:895-045-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-500-404

Detailed Description

Enhance your connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 45 positions with a single row layout, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it enables precise placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're building prototypes or final products, this connector is a perfect choice for ensuring secure and stable connections.