895-045-500-407

Heilind Number:EDA895-045-500-407
Manufacturer:EDAC
Manufacturer Number:895-045-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-500-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-500-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 45 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety in operation. With copper alloy contacts and a pitch of .1 inches, you can rely on optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Whether for industrial or commercial use, its straight mount orientation and compact design make it a versatile solution for your connectivity needs. Elevate your device's performance with this essential component.