895-045-520-101

Heilind Number:EDA895-045-520-101
Manufacturer:EDAC
Manufacturer Number:895-045-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, it provides seamless integration for your PCB assembly. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is a dependable solution for your connectivity needs.