895-045-520-112

Heilind Number:EDA895-045-520-112
Manufacturer:EDAC
Manufacturer Number:895-045-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-520-112

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector. Designed for seamless integration, this high-performing connector features 45 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability for various applications. Elevate your tech projects with this essential component for optimal performance and connectivity.