895-045-520-402

Heilind Number:EDA895-045-520-402
Manufacturer:EDAC
Manufacturer Number:895-045-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-520-402

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for seamless integration, it features a single row with 45 positions and a pitch of .1 inch, ensuring precise and reliable data transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety. With copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Upgrade your connectivity solutions with this essential component.