895-045-520-403

Heilind Number:EDA895-045-520-403
Manufacturer:EDAC
Manufacturer Number:895-045-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-520-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 45 positions in a single row, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made of robust Copper Alloy, providing reliable conductivity. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.