895-045-520-407

Heilind Number:EDA895-045-520-407
Manufacturer:EDAC
Manufacturer Number:895-045-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-520-407

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in sleek black. Engineered for efficiency, this high-performance connector boasts 45 positions with a single row layout, ensuring seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in our connector to elevate your electronic projects with optimal functionality and durability.