895-045-520-603

Heilind Number:EDA895-045-520-603
Manufacturer:EDAC
Manufacturer Number:895-045-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-520-603

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a single row layout with 45 positions, this connector ensures seamless signal transmission with a contact material of durable Copper Alloy. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees high performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Operating temperature range from -40 to 105 °C, making it suitable for a variety of applications. Trust in our connector for reliable and secure connections in your electronic projects.