895-045-521-104

Heilind Number:EDA895-045-521-104
Manufacturer:EDAC
Manufacturer Number:895-045-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-104

Detailed Description

Elevate your connectivity with our high-performance 45-position Board-To-Board PCB Connector. Designed for seamless integration in electronic setups, this essential component boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. Crafted with precision, it ensures reliable power delivery with an amperage of 3A. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. Its streamlined design features a single row, with a pitch of .1 inch and row spacing of .2 inch, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Whether you're a professional technician or a DIY enthusiast, this connector is a must-have for your toolkit, offering uncompromising quality and performance. Elevate your connectivity with our high-performance 45-position Board-To-Board PCB Connector. Designed for seamless integration in electronic setups, this essential component boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. Crafted with precision, it ensures reliable power delivery with an amperage of 3A. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. Its streamlined design features a single row, with a pitch of .1 inch and row spacing of .2 inch, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Whether you're a professional technician or a DIY enthusiast, this connector is a must-have for your toolkit, offering uncompromising quality and performance.