895-045-521-107

Heilind Number:EDA895-045-521-107
Manufacturer:EDAC
Manufacturer Number:895-045-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-107

Detailed Description

Enhance your connectivity with this premium black PCB connector, designed for seamless board-to-board applications. Boasting a high amperage of 3 A, it ensures reliable power transmission while maintaining safety with its UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row with 45 copper alloy contacts, each positioned at a precise pitch of .1 inches and spaced .2 inches apart, this connector guarantees efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments, whether in industrial settings or consumer electronics. Explore its potential in optimizing your systems' performance.