895-045-521-108

Heilind Number:EDA895-045-521-108
Manufacturer:EDAC
Manufacturer Number:895-045-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-108

Detailed Description

Enhance connectivity and streamline your PCB connections with this black Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 45 positions in a single row, ensuring efficient data and power transmission. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees top-notch performance even in challenging environments. Each contact is made of high-quality Copper Alloy, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration into your circuit board layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Upgrade your connectivity solutions with this premium Card Edge Connector.