895-045-521-404

Heilind Number:EDA895-045-521-404
Manufacturer:EDAC
Manufacturer Number:895-045-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features 45 positions in a single row, ensuring seamless integration for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and performance in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity and signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial settings. Upgrade your electronic assemblies with this essential component for optimal functionality and longevity.