895-045-521-407

Heilind Number:EDA895-045-521-407
Manufacturer:EDAC
Manufacturer Number:895-045-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 45 durable copper alloy contacts in a single row configuration, ensuring reliable signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both strength and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its straight mount orientation to securely anchor it in place. Elevate the functionality of your PCB assembly with this essential component.