895-045-521-412

Heilind Number:EDA895-045-521-412
Manufacturer:EDAC
Manufacturer Number:895-045-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector features 45 positions in a single row configuration, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only provides a professional look but also guarantees safety and compliance. With a contact material of Copper Alloy, you can rely on optimal conductivity for all your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCBs, while the straight mount orientation offers versatility in setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your connectivity game with this essential component.