895-045-521-603

Heilind Number:EDA895-045-521-603
Manufacturer:EDAC
Manufacturer Number:895-045-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-521-603

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With 45 positions arranged in a single row, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.