895-045-523-104

Heilind Number:EDA895-045-523-104
Manufacturer:EDAC
Manufacturer Number:895-045-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-523-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 45 positions for optimal performance. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. Its copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for high-performance applications. Upgrade your setup with this essential component.