895-045-523-402

Heilind Number:EDA895-045-523-402
Manufacturer:EDAC
Manufacturer Number:895-045-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-523-402

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this essential component features 45 positions in a single row, ensuring efficient data transmission. The connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure fitting on your PCB. Crafted with copper alloy contacts, it ensures reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component that delivers both performance and peace of mind.