895-045-523-412

Heilind Number:EDA895-045-523-412
Manufacturer:EDAC
Manufacturer Number:895-045-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-523-412

Detailed Description

Enhance your PCB connectivity with our high-performing 45-position Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with a .1 inch pitch and .2 inch row spacing for easy installation. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in extreme operating temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, this straight mount connector guarantees efficient power delivery with an amperage of 3A. Upgrade your connectivity solutions with this essential component, now available in our comprehensive lineup of PCB connectors.