895-045-523-602

Heilind Number:EDA895-045-523-602
Manufacturer:EDAC
Manufacturer Number:895-045-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-523-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 45 copper alloy positions on a single row with a 0.1-inch pitch, ensuring reliable power delivery at 3A amperage. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation and 0.2-inch row spacing offer easy installation, making it an essential component for any electronic project. Trust in its quality and efficiency for optimal circuit connections.