895-045-523-603

Heilind Number:EDA895-045-523-603
Manufacturer:EDAC
Manufacturer Number:895-045-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row layout, allowing for efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation makes installation a breeze, and it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for all your board-to-board PCB connection needs.