895-045-524-101

Heilind Number:EDA895-045-524-101
Manufacturer:EDAC
Manufacturer Number:895-045-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-524-101

Detailed Description

Elevate your connectivity with our high-performance 45-position board-to-board PCB connector. Crafted with precision and quality in mind, this connector boasts a sleek black design that seamlessly integrates into any setup. With an amperage of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe power transmission. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity game with this essential component.