895-045-524-403

Heilind Number:EDA895-045-524-403
Manufacturer:EDAC
Manufacturer Number:895-045-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-524-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 45 positions and 1 row configuration ensure reliable data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing, along with copper alloy contacts, guarantee long-lasting performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for both residential and industrial applications. Upgrade your setup with this essential component for optimal signal transfer.