895-045-525-104

Heilind Number:EDA895-045-525-104
Manufacturer:EDAC
Manufacturer Number:895-045-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-525-104

Detailed Description

Enhance your connectivity solutions with our cutting-edge 45-position Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts a robust construction featuring UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a sleek black finish and straight mount orientation, it offers both functionality and style. The .1-inch pitch and .2-inch row spacing allow for precise PCB connections, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for industrial applications. Elevate your connectivity game with this essential component.