895-045-525-604

Heilind Number:EDA895-045-525-604
Manufacturer:EDAC
Manufacturer Number:895-045-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-525-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, meticulously designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in use. With a single row layout and a pitch of .1 inch, this connector offers precise alignment for seamless data transfer. The 45 copper alloy contact positions guarantee reliable conductivity, while the .2 inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for professional or DIY projects, this connector is a must-have for any PCB setup.