895-045-540-107

Heilind Number:EDA895-045-540-107
Manufacturer:EDAC
Manufacturer Number:895-045-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance 45-position card edge connector. Designed for seamless board-to-board integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. The copper alloy contacts, with a pitch of .1 inches, guarantee reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse electronic applications. Trust in its quality construction and streamline your PCB connections with ease.