895-045-540-403

Heilind Number:EDA895-045-540-403
Manufacturer:EDAC
Manufacturer Number:895-045-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-540-403

Detailed Description

Easily connect your PCBs with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, ensuring a secure and reliable connection. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your boards. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector.