895-045-540-404

Heilind Number:EDA895-045-540-404
Manufacturer:EDAC
Manufacturer Number:895-045-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-540-404

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, its 45 positions, featuring copper alloy contacts, ensure reliable power transmission at an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees longevity, even in harsh environments with an operating temperature range spanning from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects.