895-045-540-604

Heilind Number:EDA895-045-540-604
Manufacturer:EDAC
Manufacturer Number:895-045-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-540-604

Detailed Description

Enhance your circuit board connections with this high-performance black Card Edge Connector. Designed for seamless integration, it features 45 positions with a single row layout, perfect for streamlined PCB setups. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliable operation even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers precise and secure connections. Its straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Elevate your connectivity with this essential component.