895-045-541-603

Heilind Number:EDA895-045-541-603
Manufacturer:EDAC
Manufacturer Number:895-045-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-541-603

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered board-to-board PCB connector. Crafted with durability in mind, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in challenging environments. Featuring a single row design with 45 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.