895-045-541-604

Heilind Number:EDA895-045-541-604
Manufacturer:EDAC
Manufacturer Number:895-045-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design and boasting an amperage of 3 A, it ensures reliable power transmission. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, providing both strength and safety. With a single row and 45 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, this connector is a must-have for any electronics project.