895-045-541-608

Heilind Number:EDA895-045-541-608
Manufacturer:EDAC
Manufacturer Number:895-045-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-541-608

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Board to Board PCB Connector. Crafted with precision and durability in mind, this essential component boasts a single row design with 45 positions, facilitating seamless data transmission. The connector's black color and sleek straight mount orientation blend seamlessly with your existing setup, while its UL 94V-0 Polyphenylene Sulfide housing ensures utmost safety and reliability. With copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity even in the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Upgrade your connectivity game today with this high-performance solution.