895-045-542-101

Heilind Number:EDA895-045-542-101
Manufacturer:EDAC
Manufacturer Number:895-045-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-542-101

Detailed Description

Elevate your PCB connections with this cutting-edge Board To Board PCB Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector boasts a single row configuration with 45 positions, ensuring optimal connectivity for your devices. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees both safety and performance in any environment, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and compact connectivity solutions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse applications with ease. Perfectly suited for professionals in industries such as technology, telecommunications, and automation, this connector is a game-changer for your PCB assembly needs. Upgrade your connections today with this essential component, and experience seamless integration like never before.