895-045-542-102

Heilind Number:EDA895-045-542-102
Manufacturer:EDAC
Manufacturer Number:895-045-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-542-102

Detailed Description

Enhance connectivity in your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 45 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is reliable in various environments. Upgrade your connectivity solutions with this essential component.