895-045-542-108

Heilind Number:EDA895-045-542-108
Manufacturer:EDAC
Manufacturer Number:895-045-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-542-108

Detailed Description

Enhance data transmission efficiency with our high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, this connector ensures seamless connectivity for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. The 0.1-inch pitch and 0.2-inch row spacing enable precise alignment on your PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Trust in this connector's straight mount orientation for secure installations. Upgrade your connectivity solutions with this essential component.