895-045-542-407

Heilind Number:EDA895-045-542-407
Manufacturer:EDAC
Manufacturer Number:895-045-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-542-407

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts 45 positions on a single row with a pitch of .1 inch, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliable performance even in harsh environments. With a straight mount orientation and convenient .2 inch row spacing, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.