895-045-558-103

Heilind Number:EDA895-045-558-103
Manufacturer:EDAC
Manufacturer Number:895-045-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless data transfer with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector guarantees reliability in any application. With 45 positions and a pitch of .1 inch, it offers optimal connectivity on a single row. The copper alloy contact material and right-angle mount orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your PCB connections with this premium component.