895-045-558-108

Heilind Number:EDA895-045-558-108
Manufacturer:EDAC
Manufacturer Number:895-045-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-108

Detailed Description

Enhance your PCB connections with our high-performance 45-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability and safety in any application. With a compact pitch of .1 inches and right-angle mount orientation, it allows for efficient and space-saving PCB layouts. The copper alloy contact material guarantees optimal conductivity, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in the quality and precision of this connector for seamless and secure board-to-board connections in your electronic projects.