895-045-558-112

Heilind Number:EDA895-045-558-112
Manufacturer:EDAC
Manufacturer Number:895-045-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row with a .1-inch pitch, ensuring precise and efficient connections. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance in a wide temperature range from -40 to 105°C. Crafted with copper alloy contacts, this connector offers superior conductivity and longevity, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.