895-045-558-403

Heilind Number:EDA895-045-558-403
Manufacturer:EDAC
Manufacturer Number:895-045-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-403

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 45 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. Crafted with copper alloy contact material, it offers reliable conductivity for optimal performance. With a right-angle mount orientation, it facilitates easy installation and space-saving on your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your connectivity solutions with this high-quality connector.