895-045-558-404

Heilind Number:EDA895-045-558-404
Manufacturer:EDAC
Manufacturer Number:895-045-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. With 45 copper alloy contacts, each row spaced precisely at .2 inches and a pitch of .1 inch, it ensures efficient signal transfer. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your setup with this essential component, a must-have in any connector toolkit.