895-045-558-407

Heilind Number:EDA895-045-558-407
Manufacturer:EDAC
Manufacturer Number:895-045-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring optimal signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, while the copper alloy contact material maintains reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient data transfer. Its right-angle mount orientation allows for flexible installation, catering to diverse PCB layouts. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications. Elevate your connectivity solutions with this essential component.