895-045-558-412

Heilind Number:EDA895-045-558-412
Manufacturer:EDAC
Manufacturer Number:895-045-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it ensures reliable power delivery with an amperage of 3 A. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability, while the copper alloy contact material guarantees efficient signal transmission. With 45 positions and a pitch of .1 inch, it offers ample connectivity options, all housed in a sleek black casing. Ideal for space-saving setups, its right-angle mount orientation and 1-row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component.