895-045-558-604

Heilind Number:EDA895-045-558-604
Manufacturer:EDAC
Manufacturer Number:895-045-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, ideal for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable signal transmission. The right angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate easy connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.