895-045-558-608

Heilind Number:EDA895-045-558-608
Manufacturer:EDAC
Manufacturer Number:895-045-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, its 45 positions and 1-row configuration ensure efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability while the copper alloy contact material provides reliable conductivity. Featuring a .1" pitch and .2" row spacing, it offers precise alignment on your board. With a right-angle mount orientation, it's perfect for space-saving installations. Operate with confidence in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.