895-045-559-101

Heilind Number:EDA895-045-559-101
Manufacturer:EDAC
Manufacturer Number:895-045-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-559-101

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, it blends seamlessly with any setup. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With 45 positions, copper alloy contacts, and a 3A amperage, it guarantees reliable and efficient power transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding environments. Upgrade your connectivity with this essential component.