895-045-559-102

Heilind Number:EDA895-045-559-102
Manufacturer:EDAC
Manufacturer Number:895-045-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its sleek black housing made of UL 94V-0 Polyphenylene Sulfide ensures optimal durability and safety. With a single row and 45 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The right-angle mount orientation allows for convenient installation, and with a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient performance.