895-045-559-103

Heilind Number:EDA895-045-559-103
Manufacturer:EDAC
Manufacturer Number:895-045-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-559-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, durability and safety are ensured. The 45-position connector features a single row layout, perfect for streamlined installations. Boasting a contact material of high-quality Copper Alloy, signal transmission is guaranteed to be efficient and reliable. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates versatile use in various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.